
HCB1065-121L1 | |
|---|---|
DigiKey Part Number | HCB1065-121L1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1065-121L1 |
Description | FIXED IND 120NH 54A 0.41 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 54 A 0.41mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 92A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.41mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.315" W (10.40mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,80008 € | 640,06 € |
| Unit Price without VAT: | 0,80008 € |
|---|---|
| Unit Price with VAT: | 0,95210 € |

