
HCB1065-121 | |
|---|---|
DigiKey Part Number | HCB1065-121-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1065-121 |
Description | FIXED IND 120NH 51A 0.48 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 51 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.48mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.315" W (10.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 92A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,79645 € | 637,16 € |
| Unit Price without VAT: | 0,79645 € |
|---|---|
| Unit Price with VAT: | 0,94778 € |

