
HCB106480N-221 | |
|---|---|
DigiKey Part Number | HCB106480N-221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB106480N-221 |
Description | FIXED IND 220NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 45A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,79050 € | 474,30 € |
| Unit Price without VAT: | 0,79050 € |
|---|---|
| Unit Price with VAT: | 0,94070 € |

