
HCB1050-900H | |
|---|---|
DigiKey Part Number | HCB1050-900H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1050-900H |
Description | FIXED IND 90NH 31A 0.55 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Inductor 31 A 0.55mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,78852 € | 749,09 € |
| Unit Price without VAT: | 0,78852 € |
|---|---|
| Unit Price with VAT: | 0,93834 € |

