
HCB1050-151L1 | |
|---|---|
DigiKey Part Number | HCB1050-151L1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1050-151L1 |
Description | FIXED IND 150NH 40A 0.33 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 40 A 0.33mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.33mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 48A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,77872 € | 739,78 € |
| Unit Price without VAT: | 0,77872 € |
|---|---|
| Unit Price with VAT: | 0,92668 € |

