Similar

HCB1050-101 | |
|---|---|
DigiKey Part Number | HCB1050-101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1050-101 |
Description | FIXED IND 100NH 37A 0.39 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 37 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.39mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 75A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1005R2-R10-R | Eaton - Electronics Division | 0 | 283-FP1005R2-R10-RTR-ND | 1,11878 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,78495 € | 745,70 € |
| Unit Price without VAT: | 0,78495 € |
|---|---|
| Unit Price with VAT: | 0,93409 € |


