100 nH Unshielded Inductor 37 A 0.36mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB1040-101

DigiKey Part Number
HCB1040-101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB1040-101
Description
FIXED IND 100NH 37A 0.36 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 37 A 0.36mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Unshielded
DC Resistance (DCR)
0.36mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,77310 €927,72 €
Manufacturers Standard Package
Unit Price without VAT:0,77310 €
Unit Price with VAT:0,91999 €