70 nH Unshielded Inductor 41 A 0.25mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB0750-700L2

DigiKey Part Number
2035-1035-2-ND - Tape & Reel (TR)
2035-1035-1-ND - Cut Tape (CT)
2035-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB0750-700L2
Description
FIXED IND 70NH 41A 0.25 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Inductor 41 A 0.25mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.25mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
75A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.787
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,43700 €14,37 €
1001,18150 €118,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04708 €1.047,08 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €