
HCB0750-700L | |
|---|---|
DigiKey Part Number | 2035-1031-2-ND - Tape & Reel (TR) 2035-1031-1-ND - Cut Tape (CT) 2035-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB0750-700L |
Description | FIXED IND 70NH 48A 0.19 MOHM SMD |
Customer Reference | |
Detailed Description | 70 nH Unshielded Inductor 48 A 0.19mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.276" W (7.20mm x 7.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39900 € | 13,99 € |
| 100 | 1,15040 € | 115,04 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

