
HCB0750-151L2 | |
|---|---|
DigiKey Part Number | 2035-1038-2-ND - Tape & Reel (TR) 2035-1038-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCB0750-151L2 |
Description | FIXED IND 150NH 41A 0.32 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 41 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 34A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44900 € | 14,49 € |
| 100 | 1,19100 € | 119,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94222 € | 942,22 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

