
HCB0750-151 | |
|---|---|
DigiKey Part Number | 2035-1026-2-ND - Tape & Reel (TR) 2035-1026-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCB0750-151 |
Description | FIXED IND 150NH 37A 0.32 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 37 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 34A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,38200 € | 13,82 € |
| 100 | 1,13610 € | 113,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93475 € | 934,75 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

