
HCB0750-121L2 | |
|---|---|
DigiKey Part Number | 2035-1037-2-ND - Tape & Reel (TR) 2035-1037-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCB0750-121L2 |
Description | FIXED IND 120NH 41A 0.32 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 41 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 42A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,61360 € | 40,34 € |
| 50 | 1,44220 € | 72,11 € |
| 100 | 1,20180 € | 120,18 € |
| 250 | 1,16744 € | 291,86 € |
| 500 | 1,09876 € | 549,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93475 € | 934,75 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

