
HCB0750-121L | |
|---|---|
DigiKey Part Number | 2035-1033-2-ND - Tape & Reel (TR) 2035-1033-1-ND - Cut Tape (CT) 2035-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB0750-121L |
Description | FIXED IND 120NH 48A 0.19 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 48 A 0.19mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.19mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.276" W (7.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 42A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43700 € | 14,37 € |
| 100 | 1,18150 € | 118,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97213 € | 972,13 € |
| 2.000 | 0,91685 € | 1.833,70 € |
| 3.000 | 0,88602 € | 2.658,06 € |
| 5.000 | 0,84990 € | 4.249,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

