120 nH Unshielded Inductor 37 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB0750-121

DigiKey Part Number
2035-1025-2-ND - Tape & Reel (TR)
2035-1025-1-ND - Cut Tape (CT)
2035-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB0750-121
Description
FIXED IND 120NH 37A 0.32 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 37 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.32mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
42A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,43700 €14,37 €
1001,18150 €118,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97213 €972,13 €
2.0000,91685 €1.833,70 €
3.0000,88602 €2.658,06 €
5.0000,84990 €4.249,50 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €