
HCB0750-101L | |
|---|---|
DigiKey Part Number | 2035-1032-2-ND - Tape & Reel (TR) 2035-1032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCB0750-101L |
Description | FIXED IND 100NH 48A 0.19 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 48 A 0.19mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.19mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.276" W (7.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 53A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0705R1-R10-R | Eaton - Electronics Division | 78 | 283-FP0705R1-R10-RCT-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39300 € | 13,93 € |
| 100 | 1,14520 € | 114,52 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

