
1210HS-563EMFS | |
|---|---|
DigiKey Part Number | 2035-1022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210HS-563EMFS |
Description | FIXED IND 56UH 85MA 4.9 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 85 mA 4.9Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.9Ohm |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09333 € | 186,66 € |
| 4.000 | 0,09296 € | 371,84 € |
| Unit Price without VAT: | 0,09333 € |
|---|---|
| Unit Price with VAT: | 0,11106 € |

