56 µH Unshielded Drum Core, Wirewound Inductor 85 mA 4.9Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210HS-563EKFS

DigiKey Part Number
2035-1021-2-ND - Tape & Reel (TR)
2035-1021-1-ND - Cut Tape (CT)
2035-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210HS-563EKFS
Description
FIXED IND 56UH 85MA 4.9 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 85 mA 4.9Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.9Ohm
Mfr
Q @ Freq
25 @ 2.52MHz
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25500 €2,55 €
250,22080 €5,52 €
500,19700 €9,85 €
1000,17520 €17,52 €
2500,14888 €37,22 €
5000,13066 €65,33 €
1.0000,11378 €113,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09799 €195,98 €
4.0000,09296 €371,84 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €