Similar
Similar
Similar

1210HS-561EMFS | |
|---|---|
DigiKey Part Number | 2035-1210HS-561EMFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210HS-561EMFS |
Description | FIXED IND 560NH 530MA 250 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 530 mA 250mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm |
Mfr | Q @ Freq 35 @ 25.2MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210ERR56K | Vishay Dale | 1.151 | 541-1588-1-ND | 0,58000 € | Similar |
| NLV32T-R56J-EF | TDK | 9.878 | 445-16632-1-ND | 0,15000 € | Similar |
| NLV32T-R56J-EFD | TDK | 40.679 | 445-16633-1-ND | 0,19000 € | Similar |



