Similar
Similar
Similar

1210HS-473EMFS | |
|---|---|
DigiKey Part Number | 2035-1019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210HS-473EMFS |
Description | FIXED IND 47UH 100MA 4.3 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 100 mA 4.3Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.3Ohm |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL3225V-470MT-TL000 | TDK | 7.332 | 445-174611-1-ND | 0,82000 € | Similar |
| CBC3225T470MR | Taiyo Yuden | 14.364 | 587-1627-1-ND | 0,20000 € | Similar |
| CBC3225T470MRV | Taiyo Yuden | 1.162 | 587-6398-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09333 € | 186,66 € |
| Unit Price without VAT: | 0,09333 € |
|---|---|
| Unit Price with VAT: | 0,11106 € |



