
1210HS-473EJFS | |
|---|---|
DigiKey Part Number | 2035-1017-2-ND - Tape & Reel (TR) 2035-1017-1-ND - Cut Tape (CT) 2035-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210HS-473EJFS |
Description | FIXED IND 47UH 100MA 4.3 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 100 mA 4.3Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.3Ohm |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-470J-EF | TDK | 19.508 | 445-16596-1-ND | 0,15000 € | Similar |
| PM1210-470J-RC | Bourns Inc. | 8.813 | M8549CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,17660 € | 17,66 € |
| 250 | 0,15004 € | 37,51 € |
| 500 | 0,13170 € | 65,85 € |
| 1.000 | 0,11469 € | 114,69 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

