39 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.9Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210HS-393EMFS

DigiKey Part Number
2035-1016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210HS-393EMFS
Description
FIXED IND 39UH 110MA 3.9 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.9Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.9Ohm
Mfr
Q @ Freq
25 @ 2.52MHz
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09333 €186,66 €
4.0000,09296 €371,84 €
Manufacturers Standard Package
Unit Price without VAT:0,09333 €
Unit Price with VAT:0,11106 €