Direct
Direct
Direct

1210HS-222EMFS | |
|---|---|
DigiKey Part Number | 2035-1210HS-222EMFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210HS-222EMFS |
Description | FIXED IND 2.2UH 370MA 800 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 370 mA 800mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032002 | Würth Elektronik | 2.540 | 732-3044-1-ND | 0,58000 € | Direct |
| BRL3225T2R2M | Taiyo Yuden | 53.462 | 587-2165-1-ND | 0,15000 € | Direct |
| CBC3225T2R2MRV | Taiyo Yuden | 15 | 587-3705-1-ND | 0,24000 € | Direct |
| NLCV32T-2R2M-EF | TDK | 2.669 | 445-16395-1-ND | 0,15000 € | Direct |





