Similar

1210HS-221EJFS | |
|---|---|
DigiKey Part Number | 2035-1210HS-221EJFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210HS-221EJFS |
Description | FIXED IND 220NH 600MA 150 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 600 mA 150mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm |
Mfr | Q @ Freq 35 @ 25.2MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-R22J-EF | TDK | 29.720 | 445-16622-1-ND | 0,15000 € | Similar |


