1210HS-102EJFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 11.056
Unit Price: 0,15000 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 445 mA 500mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210HS-102EJFS

DigiKey Part Number
2035-1210HS-102EJFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210HS-102EJFS
Description
FIXED IND 1UH 445MA 500 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 445 mA 500mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
200MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-1R0J-EFTDK11.056445-16564-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes