
1206HS-561EGTS | |
|---|---|
DigiKey Part Number | 1206HS-561EGTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206HS-561EGTS |
Description | FIXED IND 560NH 460MA 1.34 OHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 460 mA 1.34Ohm 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.34Ohm |
Mfr | Q @ Freq 45 @ 150MHz |
Series | Frequency - Self Resonant 470MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 35 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±2% | Size / Dimension 0.140" L x 0.085" W (3.56mm x 2.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |

