
1206HS-330EKTS | |
|---|---|
DigiKey Part Number | 1206HS-330EKTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206HS-330EKTS |
Description | FIXED IND 33NH 1A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 1 A 110mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | 55 @ 300MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.140" L x 0.085" W (3.56mm x 2.16mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |

