Direct
Similar
Similar

1008HS-562EJFS | |
|---|---|
DigiKey Part Number | 2035-1008HS-562EJFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HS-562EJFS |
Description | FIXED IND 5.6UH 300MA 1.35 OHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.35Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.35Ohm |
Mfr | Q @ Freq 25 @ 7.96MHz |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744758356A | Würth Elektronik | 2.281 | 732-3478-1-ND | 0,40000 € | Direct |
| NLV25T-5R6J-EF | TDK | 30.225 | 445-16490-1-ND | 0,15000 € | Similar |
| NLV25T-5R6J-EFD | TDK | 0 | 445-16491-1-ND | 0,19000 € | Similar |



