Similar
Similar
Similar
Similar

1008HS-153EKFS | |
|---|---|
DigiKey Part Number | 2035-1008HS-153EKFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HS-153EKFS |
Description | FIXED IND 15UH 200MA 2.7 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.7Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.7Ohm |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±10% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744762415A | Würth Elektronik | 1.941 | 732-3465-1-ND | 0,40000 € | Similar |
| NLCV25T-150K-EF | TDK | 156 | 445-17085-1-ND | 0,15000 € | Similar |
| NLV25T-150J-EF | TDK | 0 | 445-16456-1-ND | 0,15000 € | Similar |
| NLV25T-150J-EFD | TDK | 83 | 445-16457-1-ND | 0,19000 € | Similar |




