1008HS-123EJFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.950
Unit Price: 0,15000 €
Datasheet
Image for 1008HS-123EJFS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008HS-123EJFS

DigiKey Part Number
2035-1008HS-123EJFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008HS-123EJFS
Description
FIXED IND 12UH 250MA 2.4 OHM SMD
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.4Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.4Ohm
Mfr
Q @ Freq
20 @ 2.52MHz
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±5%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-120J-EFTDK1.950445-16454-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes