Direct
Direct
Similar

1008HS-103EKFS | |
|---|---|
DigiKey Part Number | 2035-1008HS-103EKFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HS-103EKFS |
Description | FIXED IND 10UH 250MA 2.3 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.3Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.3Ohm |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±10% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-100K-EFR | TDK | 4.000 | 445-17084-1-ND | 0,15000 € | Direct |
| NLCV25T-100K-EFRD | TDK | 1.859 | 445-NLCV25T-100K-EFRDCT-ND | 0,19000 € | Direct |
| NLCV25T-100K-EF | TDK | 12.718 | 445-17083-1-ND | 0,15000 € | Similar |


