Similar
Similar
Similar
Similar

1008HS-102EKFS | |
|---|---|
DigiKey Part Number | 2035-1008HS-102EKFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HS-102EKFS |
Description | FIXED IND 1UH 600MA 500 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 600 mA 500mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm |
Mfr | Q @ Freq 25 @ 7.96MHz |
Series | Frequency - Self Resonant 245MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±10% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-1R0J | Bourns Inc. | 5.438 | CW252016-1R0JCT-ND | 0,21000 € | Similar |
| NLV25T-1R0J-EF | TDK | 9.025 | 445-16460-1-ND | 0,15000 € | Similar |
| NLV25T-1R0J-EFD | TDK | 0 | 445-16461-1-ND | 0,19000 € | Similar |
| PM1008-1R0K-RC | Bourns Inc. | 0 | M8476CT-ND | 0,23000 € | Similar |




