Direct
Similar
Similar

1008HC-822EJFS | |
|---|---|
DigiKey Part Number | 2035-1008HC-822EJFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HC-822EJFS |
Description | FIXED IND 8.2UH 350MA 1.3 OHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.3Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm | |
Q @ Freq | 22 @ 7.96MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |



