Direct
Similar
Similar

1008HC-472EKFS | |
|---|---|
DigiKey Part Number | 2035-1008HC-472EKFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HC-472EKFS |
Description | FIXED IND 4.7UH 400MA 900 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 400 mA 900mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm |
Mfr | Q @ Freq 22 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±10% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744758347A | Würth Elektronik | 342 | 732-3477-1-ND | 0,40000 € | Direct |
| NLV25T-4R7J-EF | TDK | 7.867 | 445-16486-1-ND | 0,15000 € | Similar |
| NLV25T-4R7J-EFD | TDK | 3.442 | 445-16487-1-ND | 0,19000 € | Similar |



