Direct
Similar

1008HC-122EKFS | |
|---|---|
DigiKey Part Number | 2035-1008HC-122EKFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HC-122EKFS |
Description | FIXED IND 1.2UH 550MA 400 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 550 mA 400mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm |
Mfr | Q @ Freq 25 @ 7.96MHz |
Series | Frequency - Self Resonant 230MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±10% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISC-1008F-1R2G-T | Abracon LLC | 3.939 | 535-AISC-1008F-1R2G-TCT-ND | 0,22000 € | Direct |
| PM1008-1R2K-RC | Bourns Inc. | 0 | M8477CT-ND | 0,23000 € | Similar |



