Direct
Direct
Similar
Similar
Similar

1008HC-103EJFS | |
|---|---|
DigiKey Part Number | 2035-1008HC-103EJFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008HC-103EJFS |
Description | FIXED IND 10UH 300MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744758410A | Würth Elektronik | 1.276 | 732-3481-1-ND | 0,40000 € | Direct |
| AISC-1008F-100G-T | Abracon LLC | 2.422 | 535-AISC-1008F-100G-TCT-ND | 0,22000 € | Direct |
| 744762410A | Würth Elektronik | 4.124 | 732-3464-1-ND | 0,40000 € | Similar |
| NLV25T-100J-EF | TDK | 11.000 | 445-16450-1-ND | 0,15000 € | Similar |
| NLV25T-100J-EFD | TDK | 0 | 445-16451-1-ND | 0,19000 € | Similar |





