
1008CS-561EJTS | |
|---|---|
DigiKey Part Number | 1008CS-561EJTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008CS-561EJTS |
Description | FIXED IND 560NH 580MA 1.33 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 580 mA 1.33Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.33Ohm |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 415MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08881 € | 177,62 € |
| Unit Price without VAT: | 0,08881 € |
|---|---|
| Unit Price with VAT: | 0,10568 € |

