82 nH Unshielded Drum Core, Wirewound Inductor 500 mA 440mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-820EGTS

DigiKey Part Number
2035-1163-2-ND - Tape & Reel (TR)
2035-1163-1-ND - Cut Tape (CT)
2035-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-820EGTS
Description
FIXED IND 82NH 500MA 440 MOHM
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 500 mA 440mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
440mOhm
Mfr
Q @ Freq
50 @ 500MHz
Series
Frequency - Self Resonant
1.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±2%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.03mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.705
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07298 €145,96 €
4.0000,06758 €270,32 €
6.0000,06460 €387,60 €
10.0000,06102 €610,20 €
14.0000,05877 €822,78 €
20.0000,05647 €1.129,40 €
50.0000,05094 €2.547,00 €
100.0000,05087 €5.087,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
1000,09020 €9,02 €
1.0000,07416 €74,16 €
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13000 €1,30 €
250,11840 €2,96 €
500,10940 €5,47 €
1000,10150 €10,15 €
2500,09176 €22,94 €
5000,08506 €42,53 €
1.0000,07879 €78,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €