56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 390mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-560EJTS

DigiKey Part Number
2035-1156-2-ND - Tape & Reel (TR)
2035-1156-1-ND - Cut Tape (CT)
2035-1156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-560EJTS
Description
FIXED IND 56NH 500MA 390 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 390mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
390mOhm
Mfr
Q @ Freq
50 @ 500MHz
Series
Frequency - Self Resonant
1.85GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.03mm)
Shielding
Unshielded
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
2.0000,06938 €138,76 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15100 €1,51 €
250,13880 €3,47 €
500,12240 €6,12 €
1000,10700 €10,70 €
2500,10192 €25,48 €
5000,09582 €47,91 €
1.0000,07340 €73,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €