
0805CT-270EKTS | |
|---|---|
DigiKey Part Number | 2035-1141-2-ND - Tape & Reel (TR) 2035-1141-1-ND - Cut Tape (CT) 2035-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CT-270EKTS |
Description | FIXED IND 27NH 600MA 230 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 600 mA 230mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 230mOhm |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 2.45GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,09310 € | 9,31 € |
| 1.000 | 0,07652 € | 76,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07215 € | 144,30 € |
| 4.000 | 0,06803 € | 272,12 € |
| 6.000 | 0,06573 € | 394,38 € |
| 10.000 | 0,06294 € | 629,40 € |
| 14.000 | 0,06117 € | 856,38 € |
| 20.000 | 0,05936 € | 1.187,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

