Similar

0805CT-223EJFS | |
|---|---|
DigiKey Part Number | 2035-0805CT-223EJFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805CT-223EJFS |
Description | FIXED IND 22UH 250MA 6 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 250 mA 6Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6Ohm |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2012T220K | Taiyo Yuden | 29.126 | 587-2455-1-ND | 0,14000 € | Similar |


-1,45mm.jpg)