
0805CT-1N8EJTS | |
|---|---|
DigiKey Part Number | 2035-1135-2-ND - Tape & Reel (TR) 2035-1135-1-ND - Cut Tape (CT) 2035-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CT-1N8EJTS |
Description | FIXED IND 1.8NH 800MA 30 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Drum Core, Wirewound Inductor 800 mA 30mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | 55 @ 1.5GHz | |
Frequency - Self Resonant | 9.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09420 € | 9,42 € |
| 1.000 | 0,07749 € | 77,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07306 € | 146,12 € |
| 4.000 | 0,06888 € | 275,52 € |
| 6.000 | 0,06656 € | 399,36 € |
| 10.000 | 0,06373 € | 637,30 € |
| 14.000 | 0,06194 € | 867,16 € |
| 20.000 | 0,06010 € | 1.202,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

