
0805CT-151EGTS | |
|---|---|
DigiKey Part Number | 2035-1129-2-ND - Tape & Reel (TR) 2035-1129-1-ND - Cut Tape (CT) 2035-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CT-151EGTS |
Description | FIXED IND 150NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 300 mA 800mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 1.05GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09380 € | 9,38 € |
| 1.000 | 0,07714 € | 77,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07273 € | 145,46 € |
| 4.000 | 0,06857 € | 274,28 € |
| 6.000 | 0,06625 € | 397,50 € |
| 10.000 | 0,06345 € | 634,50 € |
| 14.000 | 0,06166 € | 863,24 € |
| 20.000 | 0,05983 € | 1.196,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

