
0805CT-150EGTS | |
|---|---|
DigiKey Part Number | 2035-1126-2-ND - Tape & Reel (TR) 2035-1126-1-ND - Cut Tape (CT) 2035-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CT-150EGTS |
Description | FIXED IND 15NH 800MA 100 MOHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 800 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 2.95GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07025 € | 140,50 € |
| Unit Price without VAT: | 0,07025 € |
|---|---|
| Unit Price with VAT: | 0,08360 € |

