120 nH Unshielded Drum Core, Wirewound Inductor 300 mA 680mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-121EJTS

DigiKey Part Number
2035-1124-2-ND - Tape & Reel (TR)
2035-1124-1-ND - Cut Tape (CT)
2035-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-121EJTS
Description
FIXED IND 120NH 300MA 680 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 300 mA 680mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
680mOhm
Mfr
Q @ Freq
40 @ 250MHz
Series
Frequency - Self Resonant
1.15GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.03mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11300 €1,13 €
1000,09310 €9,31 €
1.0000,07652 €76,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07215 €144,30 €
4.0000,06803 €272,12 €
6.0000,06573 €394,38 €
10.0000,06294 €629,40 €
14.0000,06117 €856,38 €
20.0000,05936 €1.187,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €