10 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.7Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-103EJFS

DigiKey Part Number
2035-0805CT-103EJFSTR-ND - Tape & Reel (TR)
2035-0805CT-103EJFSCT-ND - Cut Tape (CT)
2035-0805CT-103EJFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-103EJFS
Description
FIXED IND 10UH 400MA 2.7 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.7Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.7Ohm
Q @ Freq
14 @ 7.96MHz
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.