
0805CS-820EKTS | |
|---|---|
DigiKey Part Number | 2035-1318-2-ND - Tape & Reel (TR) 2035-1318-1-ND - Cut Tape (CT) 2035-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-820EKTS |
Description | FIXED IND 82NH 400MA 420 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm | |
Q @ Freq | 65 @ 500MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08545 € | 170,90 € |
| 4.000 | 0,07912 € | 316,48 € |
| 6.000 | 0,07563 € | 453,78 € |
| 10.000 | 0,07144 € | 714,40 € |
| 14.000 | 0,06880 € | 963,20 € |
| 20.000 | 0,06610 € | 1.322,00 € |
| 50.000 | 0,06024 € | 3.012,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10510 € | 10,51 € |
| 1.000 | 0,08640 € | 86,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,12820 € | 6,41 € |
| 100 | 0,11880 € | 11,88 € |
| 250 | 0,10748 € | 26,87 € |
| 500 | 0,09958 € | 49,79 € |
| 1.000 | 0,09226 € | 92,26 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

