
0805CS-682EJFS | |
|---|---|
DigiKey Part Number | 2035-0805CS-682EJFSTR-ND - Tape & Reel (TR) 2035-0805CS-682EJFSCT-ND - Cut Tape (CT) 2035-0805CS-682EJFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-682EJFS |
Description | FIXED IND 6.8UH 200MA 2.7 OHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.71mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07058 € | 141,16 € |
| 4.000 | 0,06815 € | 272,60 € |
| 6.000 | 0,06571 € | 394,26 € |
| 10.000 | 0,06255 € | 625,50 € |
| 14.000 | 0,06084 € | 851,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,11600 € | 11,60 € |
| 250 | 0,09900 € | 24,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,11600 € | 11,60 € |
| 250 | 0,09900 € | 24,75 € |
| 500 | 0,08724 € | 43,62 € |
| 1.000 | 0,07635 € | 76,35 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

