
0805CS-601EKTS | |
|---|---|
DigiKey Part Number | 2035-1294-2-ND - Tape & Reel (TR) 2035-1294-1-ND - Cut Tape (CT) 2035-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-601EKTS |
Description | FIXED IND 600NH 450MA 1.6 OHM |
Customer Reference | |
Detailed Description | 600 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.6Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Base Product Number |

