0805CS-560EGTS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics/Components
In Stock: 6
Unit Price: 0,14000 €
Datasheet
56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-560EGTS

DigiKey Part Number
2035-0805CS-560EGTSTR-ND - Tape & Reel (TR)
2035-0805CS-560EGTSCT-ND - Cut Tape (CT)
2035-0805CS-560EGTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-560EGTS
Description
FIXED IND 56NH 500MA 340 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
340mOhm
Mfr
Q @ Freq
60 @ 500MHz
Series
Frequency - Self Resonant
1.55GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±2%
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805CT-560EGTSDelta Electronics/Components62035-1155-1-ND0,14000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000.0000,11458 €114.580,00 €
Unit Price without VAT:0,11458 €
Unit Price with VAT:0,13635 €