4.7 µH Unshielded Drum Core, Wirewound Inductor 90 mA 6.4Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-472EGTS

DigiKey Part Number
2035-1281-2-ND - Tape & Reel (TR)
2035-1281-1-ND - Cut Tape (CT)
2035-1281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-472EGTS
Description
FIXED IND 4.7UH 90MA 6.4 OHM SMD
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 90 mA 6.4Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.4Ohm
Mfr
Q @ Freq
15 @ 7.9MHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±2%
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.